This wirewound inductor features a molded protection style and a minimum quality factor of 50. It has an inductance of 91uH with a tolerance of 20% and is tested at a frequency of 2.5M. The maximum DC current is 0.154A and the maximum DC resistance is 4.3R. The inductor is available in an axial lead style with a product length of 9.52 and a product depth of 3.96, and a height of 3.96. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 91uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.154A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |