The CTM2-R56K is a general purpose axial RF inductor with a nominal inductance of 0.56uH and a minimum quality factor of 50. It has a maximum rated current of 1.29A and operates at a test frequency of 25MHz. This inductor is designed for through-hole mounting and has a maximum operating temperature range of 105 degrees Celsius. It is part of the CTM2 series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.29 |
| Test Frequency | 25 |
| Self Resonance Frequency | 280 |
| Manufacturer Series | CTM2 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |