This 330uH wirewound inductor features a molded protection style and is constructed with iron/ferrite core material. The device has a tolerance of 20% and is tested at a frequency of 790KHz. It can handle a maximum DC current of 0.105A and has a maximum DC resistance of 9.1 ohms. The inductor's minimum quality factor is 65 and its minimum self-resonant frequency is 5MHz. It is available in an axial lead style with a product length of 11.45mm and a product diameter of 5.07mm.
Checking distributor stock and pricing after the page loads.
Central Technologies CTM3F-331M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron|Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.105A |
| Max DC Resistance | 9.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 11.45mm |
| Product Diameter | 5.07mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.