The CTMC1008F-R010K is a general purpose inductor from Central Technologies with a nominal inductance of 0.01uH and a DC resistance of 0.26 ohms. It has a maximum rated current of 0.53A and operates at a test frequency of 100MHz. The inductor is unshielded and has a self-resonance frequency of 2150. It is part of the CTMC1008 series and is suitable for RF inductor applications. The inductor is available in a 1008 package type and is a surface mount component.
Central Technologies CTMC1008F-R010K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -45 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.53 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2150 |
| Manufacturer Series | CTMC1008 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTMC1008F-R010K to view detailed technical specifications.
No datasheet is available for this part.