This 1210 surface mount inductor features a wirewound construction with a ferrite core material, providing a minimum quality factor of 30 and a minimum self resonant frequency of 40 MHz. The inductor has a maximum DC current rating of 0.17 A and a maximum DC resistance of 2 ohms. It operates over a temperature range of -40°C to 100°C.
Central Technologies CTMC1210-8R2K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTMC1210-8R2K to view detailed technical specifications.
No datasheet is available for this part.