This 150uH wirewound ferrite inductor features a molded protection style and a 5% tolerance. It has a maximum DC current rating of 0.085A and a maximum DC resistance of 11 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 7MHz. It is designed for surface mount applications and has a case size of 1210.
Central Technologies CTMC1210HF-151J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTMC1210HF-151J to view detailed technical specifications.
No datasheet is available for this part.