The CTMC1210HF-1R5M is a wirewound ferrite inductor from Central Technologies with an inductance of 1.5uH and a tolerance of 20%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.3 ohms. The inductor is molded and has a minimum quality factor of 10 and a minimum self-resonant frequency of 80MHz. It measures 3.5mm in length, 2.7mm in depth, and 2.4mm in height, and is available in a 1210 case size.
Central Technologies CTMC1210HF-1R5M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.