The CTMC1210HF-4R7K is a wirewound RF inductor with a molded protection style and ferrite core material. It has an inductance of 4.7uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 46MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |