The CTMC1210HF-680J is a 68uH ferrite wirewound inductor with 5% tolerance, designed for surface mount applications. It has a maximum DC current of 0.12A and a maximum DC resistance of 5 ohms. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 12MHz. The component measures 3.5mm in length, 2.4mm in height, and 2.7mm in depth, with a case size of 1210. It operates over a temperature range of -40°C to 125°C.
Central Technologies CTMC1210HF-680J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CTMC1210HF-680J to view detailed technical specifications.
No datasheet is available for this part.