The CTMC1210SF-150M is a 15uH wirewound ferrite inductor with 20% tolerance, designed for surface mount applications. It has a maximum DC current of 0.13A and a maximum saturation current of 0.13A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 25MHz. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |