This is a 150uH wirewound ferrite inductor with a tolerance of 5% and a maximum DC current of 0.065A. It has a minimum self resonant frequency of 7MHz and a minimum quality factor of 20. The inductor is available in a 1210 case size and has a maximum DC resistance of 15 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |