The CTMC1210SF-1R5M is a 1.5uH wirewound ferrite inductor with a tolerance of 20% and a maximum DC current of 0.37A. It has a maximum DC resistance of 0.85 and a minimum quality factor of 30. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTMC1210SF-1R5M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.37A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1210SF-1R5M to view detailed technical specifications.
No datasheet is available for this part.