The CTMC1210SF-820M is a fixed inductor with a type of RF chip and wirewound technology. It features a ferrite core material and an inductance of 82uH with a tolerance of 20%. The inductance test frequency is 2.52MHz and the maximum DC current is 45mA. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 10MHz. It is available in a 1210 case size with dimensions of 3.6mm product length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.045A |
| Maximum Saturation Current | 0.045A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |