The CTMC1210SF-R27M is a ferrite wirewound inductor with an inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 0.45A and a maximum saturation current of 0.45A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 525MHz. It is available in a 1210 case size with dimensions of 3.6mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Central Technologies CTMC1210SF-R27M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 525M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.