This 0.33uH inductor is a wirewound ferrite core component with a 10% tolerance. It has a maximum DC current rating of 0.45A and a maximum saturation current of 0.45A. The inductance decreases by 10% at the maximum saturation current. The component has a maximum DC resistance of 0.4 and a minimum quality factor of 30. It operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTMC1210SF-R33K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 520M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1210SF-R33K to view detailed technical specifications.
No datasheet is available for this part.