This is a general purpose inductor with a nominal inductance of 1000uH and a DC resistance of 40mOhm. It has a maximum rated current of 0.03A and a self resonance frequency of 2.5MHz. The inductor is not shielded and is intended for use in RF applications. It has a tolerance of 10% and a quality factor of at least 25 at its nominal inductance. The inductor is available in a 1812 package with a length of 4.5mm, a width of 3.2mm, and a height of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 40 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | CTMC1812 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CTMC1812(K TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |