The CTMC1812F-1R5M is a surface mount inductor with a general purpose application and a nominal inductance of 1.5uH. It has a minimum quality factor of 50 and a DC resistance of 0.6 ohms. The inductor is rated for a maximum current of 0.41A and has a self resonance frequency of 70 MHz. It is available in a 1812 package and is not shielded. The inductor operates over a temperature range of -40 to 100 degrees Celsius.
Central Technologies CTMC1812F-1R5M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.41 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTMC1812F-1R5M to view detailed technical specifications.
No datasheet is available for this part.