This 1uH inductor from Central Technologies is a wirewound ferrite core component with a tolerance of 5%. It has a maximum DC resistance of 0.5 Ohms and a minimum quality factor of 50. The inductor's inductance decrease percentage at saturation current is 10%. It has a minimum self-resonant frequency of 250 MHz and is available in a surface mount 1812 case size with dimensions of 4.8mm length, 3.4mm height, and 3.4mm depth. Operating temperature range is from -40°C to 125°C.
Central Technologies CTMC1812SF-1R0J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 250M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Central Technologies CTMC1812SF-1R0J to view detailed technical specifications.
No datasheet is available for this part.