Inductor RF Chip Wirewound 0.27uH 20% 25.2MHz 40Q-Factor Ferrite 0.635A 0.26Ohm DCR 1812 T/R
Central Technologies CTMC1812SF-R27M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.635A |
| Maximum Saturation Current | 0.635A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 450M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.