This 0805 shielded ferrite RF chip inductor features a 1.8uH inductance value with a 20% tolerance and is tested at 10Mhz. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.6 ohms. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 55Mhz. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Central Technologies CTML0805-1R8M technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTML0805-1R8M to view detailed technical specifications.
No datasheet is available for this part.