The CTML0805F-180M is a shielded ferrite RF chip inductor from Central Technologies. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 18uH and a tolerance of 20%. The maximum DC current is 0.005A and the maximum DC resistance is 0.9R. The minimum quality factor is 30 and the minimum self resonant frequency is 18MHz. The inductor is available in an 0805 case size and has a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |