The CTML0805F-1R0K is a surface mount fixed inductor with a nominal inductance of 1uH and a tolerance of 10%. It has a maximum rated current of 0.05A and a self resonance frequency of 75. The inductor is shielded and has a quality factor of at least 45. It is designed for use as a filter choke and has a maximum operating temperature of 125 degrees Celsius.
Central Technologies CTML0805F-1R0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 75 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTML0805F-1R0K to view detailed technical specifications.
No datasheet is available for this part.