The CTML0805F-4R7K is a shielded ferrite inductor with a 4.7uH inductance value and 10% tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 0.015A. The inductor is constructed with a multi-layer technology and has a minimum quality factor of 45 and a minimum self-resonant frequency of 35MHz. It measures 2.2mm in length and 1.45mm in height and depth, with a case size of 0805.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |