The CTML0805F-5R6M is a shielded ferrite RF chip inductor from Central Technologies. It features a multi-layer technology and a core material of ferrite. The inductor has an inductance of 5.6uH with a tolerance of 20% and is tested at a frequency of 4Mhz. It can handle a maximum DC current of 0.015A and has a maximum DC resistance of 0.9R. The inductor also has a minimum quality factor of 50 and a minimum self resonant frequency of 32Mhz. It is available in an 0805 case size with dimensions of 2.2mm length, 1.45mm height, and 1.45mm depth. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |