This is a shielded ferrite RF chip inductor from Central Technologies, featuring a 0.39uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.65 ohms. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 135MHz. It is available in an 0805 case size with dimensions of 2.2mm length, 1.1mm height, and 1.45mm product depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |