The CTML0805HCF-470M is a 47uH general purpose inductor from Central Technologies. It features a dual ended terminal placement and a 20% tolerance. This inductor is designed for high current applications and is shielded for reduced electromagnetic interference. The CTML0805HCF-470M operates over a temperature range of -55 to 125 degrees Celsius and is available in the 0805 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.794 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTML0805HCF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |