The CTML1206F-1R5M is a surface mount general purpose inductor with a nominal inductance of 1.5uH, a minimum quality factor of 45, and a DC resistance of 0.5 ohms. It is rated for a maximum current of 0.05A and has a self resonance frequency of 60MHz. The inductor is shielded and suitable for RF applications. It has a package length of 3.2mm, width of 1.6mm, and height of 1.3mm. The operating temperature range is -55 to 125C.
Central Technologies CTML1206F-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | CTML1206F |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CTML1206(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTML1206F-1R5M to view detailed technical specifications.
No datasheet is available for this part.