The CTML1206F-270M is a general purpose inductor with a nominal inductance of 27uH, a quality factor of at least 30, and a DC resistance of 0.9 ohms. It is designed for use in RF applications and has a self-resonance frequency of 14 MHz. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 0.005A and has a tolerance of 20%. The inductor is available in a 1306 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 14 |
| Manufacturer Series | CTML1206F |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CTML1206(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |