The CTML1206F-2R2M is a shielded ferrite RF chip inductor with a 2.2uH inductance value and a 20% tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum DC current of 0.05A. The inductor has a maximum DC resistance of 0.6 ohms and a minimum quality factor of 45. It measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height, with a 1206 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |