This shielded ferrite RF chip inductor features a 0.56uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 0.7 ohms. The inductor is constructed using multi-layer technology and has a minimum quality factor of 30. It operates over a temperature range of -55°C to 125°C and is available in a 1206 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |