The CTML1210-R12K is a shielded ferrite chip inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a minimum quality factor of 30 and is designed for operation at frequencies up to 25.2MHz. The inductor is rated for a maximum DC current of 0.45A and can be operated over a temperature range of -25C to 125C. It is a surface mount component suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |