The CTML1812-4R7K is a shielded ferrite chip inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It features a maximum DC current rating of 0.315A and a minimum quality factor of 50. The inductor is designed to operate over a temperature range of -25 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.315A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |