This is a general purpose inductor with a nominal inductance of 390uH and a minimum quality factor of 20. It has a DC resistance of 36mOhm and is not shielded. The inductor is designed for use in RF applications and has a self resonance frequency of 5. It can operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 36 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | CTNLV32F |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |