The CTNLV32F-8R2M is a surface mount fixed inductor with a wirewound technology and ferrite core material. It has a nominal inductance of 8.2uH and a tolerance of 20%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.17A. It operates over a temperature range of -40°C to 100°C and is available in a 1210 case size.
Central Technologies CTNLV32F-8R2M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTNLV32F-8R2M to view detailed technical specifications.
No datasheet is available for this part.