This shielded wirewound inductor features a 15uH inductance with a 20% tolerance, suitable for applications with a maximum DC current of 1.6A. The inductor's maximum DC resistance is 0.1235 ohms. It has a case size of 2424 and a product length and depth of 6.2mm. The inductor operates within a temperature range of up to 125 degrees Celsius.
Central Technologies CTNR6028STF-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6(Typ)A |
| Maximum Saturation Current | 1.6(Typ)A |
| Max DC Resistance | 0.1235Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.