Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 4A 0.021Ohm DCR 2424 T/R
Central Technologies CTNR6028STF-1R5N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4(Typ)A |
| Maximum Saturation Current | 5(Typ)A |
| Max DC Resistance | 0.021Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.