This wirewound power inductor has a nominal inductance of 1.2uH with a tolerance of 10%. It can handle a maximum DC current of 2.69A and has a maximum DC resistance of 0.041 ohms. The inductor is designed to operate within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.69A |
| Max DC Resistance | 0.041Ohm |
| Product Length | 8.2mm |
| Height | 3.6mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |