This is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 30%. It is designed for power inductor applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is shielded and has a DC resistance of 0.17 ohms. It is rated for a maximum current of 1A and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTPC3010F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |