The CTRL5480F-1-103K is a wirewound peaking coil with an inductance of 10000uH and a tolerance of 10%. It has a maximum DC current rating of 0.018A and a maximum saturation current of 0.034A. The coil has a maximum DC resistance of 70 ohms and is available in a radial lead style. The physical dimensions of the coil are 8.57mm in height and 6.97mm in product diameter.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-103K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.018A |
| Maximum Saturation Current | 0.034A |
| Max DC Resistance | 70Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.