The CTRL5480F-1-153K is a wirewound peaking coil with an inductance of 15000uH and a tolerance of 10%. It has a maximum DC current of 0.015A and a maximum saturation current of 0.031A. The coil's maximum DC resistance is 110 ohms. It is available in a radial lead style with a height of 8.57mm and a product diameter of 6.97mm. The CTRL5480F-1-153K operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-153K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.015A |
| Maximum Saturation Current | 0.031A |
| Max DC Resistance | 110Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.