Inductor Peaking Coil Wirewound 1.8mH 10% 1KHz 46mA 9.6Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-182K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.046A |
| Maximum Saturation Current | 0.068A |
| Max DC Resistance | 9.6Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.