The CTRL5480F-1-272K is a wirewound inductor with an inductance of 2700uH and a tolerance of 10%. It has a maximum DC current rating of 0.046A and a maximum saturation current of 0.054A. The inductor's maximum DC resistance is 13 ohms. It is available in a radial lead style and has a height of 8.57mm and a product diameter of 6.97mm. The CTRL5480F-1-272K operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-272K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 2700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.046A |
| Maximum Saturation Current | 0.054A |
| Max DC Resistance | 13Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.