Central Technologies CTRL5480F-1-332K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.036A |
| Maximum Saturation Current | 0.049A |
| Max DC Resistance | 17Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTRL5480F-1-332K to view detailed technical specifications.
No datasheet is available for this part.