The CTRL5480F-1-390K is a 39uH wirewound peaking coil with a tolerance of 10%. It features a maximum DC current of 0.3A and a maximum saturation current of 0.47A. The coil has a maximum DC resistance of 0.22 ohms and is designed for through-hole mounting. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-390K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.47A |
| Max DC Resistance | 0.22Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.