This 560uH wirewound peaking coil features a 10% tolerance and a maximum DC resistance of 2.9 ohms. It can handle a maximum DC current of 0.095 amps and a maximum saturation current of 0.125 amps. The coil is designed for use in through-hole applications and has a radial lead style. The operating temperature range is -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-561K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.095A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 2.9Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.