The CTRL5480F-1-680K is a wirewound peaking coil with an inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum saturation current rating of 0.36A. The coil's maximum DC resistance is 0.38 Ohms. It features a radial lead style and measures 8.57mm in height and 6.97mm in product diameter. The CTRL5480F-1-680K operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Central Technologies CTRL5480F-1-680K technical specifications.
| Type | Peaking Coil |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 0.38Ohm |
| Lead Style | Radial |
| Height | 8.57mm |
| Product Diameter | 6.97mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.