Inductor Shielded/Molded Wirewound 120uH 5% 790KHz 58Q-Factor 184mA 5.2Ohm DCR AXL Bulk/T/R
Central Technologies CTS1-121J technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.