Inductor Shielded/Molded Wirewound 47uH 5% 2.5MHz 54Q-Factor 271mA 2.4Ohm DCR AXL Bulk/T/R
Central Technologies CTS1-470J technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.