Inductor Shielded/Molded Wirewound 8.2uH 10% 7.9MHz 45Q-Factor 302mA 1.96Ohm DCR AXL Bulk/T/R
Central Technologies CTS1-8R2K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.