Inductor Shielded/Molded Wirewound 820nH 5% 25MHz 33Q-Factor 1.16A 132mOhm DCR AXL Bulk/T/R
Central Technologies CTS1-R82J technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.